LP876411B4RQKRQ1

Texas Instruments
595-LP876411B4RQKRQ1
LP876411B4RQKRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 4 5-A/20-A multiphas e buck converters P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LP8764
Converters
SMD/SMT
VQFN-HR-32
20 A
1.8 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 1.8 V
Product: Buck Converter PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP8764-Q1 20A Buck Converters

Texas Instruments LP8764-Q1 20A Buck Converters are designed to meet the current processors' and platforms' power management requirements in various industrial and safety-relevant automotive applications. The device has four step-down DC/DC converter cores configurable for five different phase configurations from one 4-phase output to four 1-phase outputs. The device settings can be changed using an I2C-compatible serial interface or an SPI serial interface.

In Stock: 2,949

Stock:
2,949 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.97 $8.97
$6.97 $69.70
$6.47 $161.75
$5.91 $591.00
$5.65 $1,412.50
$5.49 $2,745.00
$5.35 $5,350.00
Full Reel (Order in multiples of 3000)
$5.12 $15,360.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.