BSZ0905PNSATMA1

726-BSZ0905PNSATMA1
BSZ0905PNSATMA1

Mfr.:

Description:
MOSFETs TRENCH <= 40V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,993

Stock:
2,993 Can Dispatch Immediately
Quantities greater than 2993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.56 $1.56
$0.983 $9.83
$0.652 $65.20
$0.515 $257.50
$0.464 $464.00
$0.438 $1,095.00
Full Reel (Order in multiples of 5000)
$0.372 $1,860.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
Si
SMD/SMT
TSDSON-8
P-Channel
1 Channel
30 V
40 A
8.7 mOhms
- 25 V, 25 V
2.5 V
43.2 nC
- 55 C
+ 150 C
69 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Fall Time: 8 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 46 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 35 ns
Typical Turn-On Delay Time: 16 ns
Part # Aliases: BSZ0905PNS SP005399015
Unit Weight: 38.760 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99