ADAM-4052-BE

Advantech
923-ADAM-4052-BE
ADAM-4052-BE

Mfr.:

Description:
I/O Modules Isolated Digital Input Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Remote I/O Modules
10 V to 30 V
DC
Screw
Brand: Advantech
Isolation: 5 kV
Product Type: I/O Modules
Series: ADAM-4052
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADAM-40XX Modules

Advantech ADAM-40XX Modules range from 4 channels to 16 channels with ASCII command support. Some versions also support Modbus/RTU. These devices have a power input of unregulated 10VDC to 30VDC and an operating temperature range of -10°C to +70°C. Advantech ADAM-40XX Modules feature several options, including digital I/O, isolated digital input, digital input, sink type or source type isolated digital output, and relay or power relay output.

Availability

Stock: