C438

Coilcraft
994-C438
C438

Mfr.:

Description:
Inductor Kits & Accessories 1515/2222/2929SQKit 47nH_500nH 16pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
47 nH to 500 nH
- 40 C
+ 125 C
1515SQ, 2222SQ, 2929SQ
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Tolerance: 5 %
Type: Air Core Inductor Kit
Unit Weight: 658.275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Square Air Core RF Inductors Designer's Kit C438

Coilcraft Square Air Core RF Inductors Designer's Kit C438 contains 10x each of the 2% values in the High Inductance Square Air Core series. These surface mount inductors offer a 47nH to 500nH inductance range with a -40°C to +125°C operating temperature range.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.80 $69.80
$57.44 $574.40
$56.01 $1,400.25