PX0430/SE

Bulgin
171-PX0430/SE
PX0430/SE

Mfr.:

Description:
AC Power Plugs & Receptacles Conn Circular F 3 POS Solder Lug ST Panel Mount 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.65 $11.65
$9.91 $99.10
$9.29 $185.80
$8.85 $442.50
$8.42 $842.00

Product Attribute Attribute Value Select Attribute
Bulgin
Product Category: AC Power Plugs & Receptacles
RoHS:  
Sockets
3 A
250 VAC
Cable
Black
Brand: Bulgin
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Housing Material: Nylon
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 100
Subcategory: Power Connectors
Part # Aliases: 489-510
Unit Weight: 8.786 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99