CS-ICEBREAKER-10

1BitSquared
392-CS-ICEBREAKER-10
CS-ICEBREAKER-10

Mfr.:

Description:
LED Lighting Development Tools A Pmod that takes two iCEBreaker Pmod ports and interfaces with a HUB75E interface RGB LED Matrix. By default configured for 3.3 V signaling but can be switched to 5 V signal shifting for those LED Panels that need it.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
37
Factory Lead Time:
59
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.96 $10.96

Product Attribute Attribute Value Select Attribute
1BitSquared
Product Category: LED Lighting Development Tools
iCEBreaker FPGA
Each
Brand: 1BitSquared
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Tradename: iCEBreaker LED Panel Driver Pmod
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.