10326-52A0-008

3M Electronic Solutions Division
517-10326-52A0-008
10326-52A0-008

Mfr.:

Description:
D-Sub Backshells 26P JUNCTION SHELL W/M2.6 JACK SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,376

Stock:
1,376 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.14 $9.14
$8.63 $86.30
$8.04 $160.80
$7.94 $1,588.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
Straight
1 Entry
Polyester
26 Position
Each
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 103
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 90169009364 7000007401 JE150188272
Unit Weight: 4.535 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MDR Accessories

3M offers a range of EMI/RFI  D-Sub Backshells in a variety of materials to accommodate pin counts from 14 to 100, thru-hole, surface mount and press fit mounting styles, IDC and solder termination versions, and multiple connector orientations.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.