155222-6202-RB

3M Electronic Solutions Division
517-155222-6202-RB
155222-6202-RB

Mfr.:

Description:
Headers & Wire Housings 22P STRT MOLD LATCH .112" TAIL LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 896   Multiples: 224
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.44 $3,978.24
$3.88 $4,345.60
$3.69 $9,918.72

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
22 Position
2 mm (0.079 in)
2 Row
Solder Pin
Straight
Gold
1552
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 224
Subcategory: Headers & Wire Housings
Part # Aliases: 05111116925 80001123761
Unit Weight: 473.255 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

2mm Latch/Eject Headers

3M 2mm pitch latch/eject headers are ideal for mating with other IDC connectors. The latch/ejectors maintain a secure connection to the cable assembly during operation, but also allow for easy removal of the harness when needed. The family features 14 available pin counts from 6 to 50 positions, allowing for design flexibility across applications. The connector bodies feature a cutout to accommodate mating connectors with center bump polarization and are made from PCT resins, allowing for high-temperature processing in lead-free environments up to 260°C.