158122-1100

3M Electronic Solutions Division
517-158122-1100
158122-1100

Mfr.:

Description:
Headers & Wire Housings 158122-1100=2MM WMS 22P\ADH\CB\TRAY\30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 336   Multiples: 336
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $1,236.48
$3.13 $3,155.04
$2.91 $7,822.08

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
Wire Housings
Ribbon Cable
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Brand: 3M Electronic Solutions Division
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Gender: Plug
Latching Type: Non-Latching
Product Type: Headers & Wire Housings
Factory Pack Quantity: 336
Subcategory: Headers & Wire Housings
Part # Aliases: 05111196840 80001251596
Unit Weight: 1.748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99