256-4205-01

3M Electronic Solutions Division
517-256-4205-01
256-4205-01

Mfr.:

Description:
IC & Component Sockets Textool QFN .4MM,56P EVEN ROW,W/THRML PI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.10 $147.10
$115.50 $1,155.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: IC & Component Sockets
RoHS:  
REACH - SVHC:
Test & Burn-In Sockets
56 Position
QFN Socket
0.4 mm
Solder Pin
Gold
- 55 C
+ 125 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Beryllium Copper
Housing Material: Polyethersulfone (PES)
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 5
Subcategory: IC & Component Sockets
Part # Aliases: 05111560183,0051115601835 80001385568
Unit Weight: 74.882 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Textool™ Sockets for QFN Applications

3M Textool™ Sockets for QFN Applications provide an innovative, highly flexible test and burn-in solution. Features include an open-top design, thermal pin options, and vertical actuation. These low-profile sockets offer easy manual operation and are compatible with most robotic handlers. 3M Textool Sockets for QFN Applications accommodate both 0.4mm and 0.5mm pitches and accept a wide range of package sizes.