3357-9250

3M Electronic Solutions Division
517-3357-9250
3357-9250

Mfr.:

Description:
D-Sub Backshells 50P EMI JUNC SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.42 $29.42
$27.67 $276.70
$25.93 $518.60
$23.39 $1,169.50
$22.46 $2,246.00
$22.19 $4,438.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
EMI/RFI Shielded Backshell
5 (D)
Straight
1 Entry
Steel
Nickel
50 Position
Each
Brand: 3M Electronic Solutions Division
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: 3357
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 05400761751 7000057963 80610207922
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85389090
ECCN:
EAR99