3419-7630

3M Electronic Solutions Division
517-3419-7630
3419-7630

Mfr.:

Description:
Headers & Wire Housings 30 PIN CLSD END CENTERBUMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 375

Stock:
375 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.18 $7.18
$6.09 $60.90
$5.71 $142.75
$5.44 $272.00
$5.18 $518.00
$4.47 $1,341.00
$4.44 $2,664.00
$4.24 $5,088.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Receptacle
30 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
28 AWG to 26 AWG
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Gender: Receptacle
Housing Material: Glass Filled Polyester (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 300
Subcategory: Headers & Wire Housings
Part # Aliases: 05400719593 7100251684
Unit Weight: 6.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99