3448-152240

3M Electronic Solutions Division
517-3448-152240
3448-152240

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF FOR 40P CNCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.30 $4.30
$3.66 $36.60
$2.76 $69.00
$2.57 $128.50
$2.47 $247.00
$2.42 $605.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
40 Position
1522
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Part # Aliases: 05113860589 7100248691
Unit Weight: 52.717 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8536698000
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85389090
ECCN:
EAR99