3448-152244

3M Electronic Solutions Division
517-3448-152244
3448-152244

Mfr.:

Description:
Headers & Wire Housings STRAIN RELIEF FOR 44P CNCTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.30 $4.30
$3.66 $36.60
$3.43 $85.75
$3.26 $163.00
$3.06 $306.00
$2.90 $725.00
$2.42 $1,210.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Accessories
44 Position
1522
Each
Accessory Type: Strain Relief
Brand: 3M Electronic Solutions Division
Current Rating: 500 mA
Product Type: Headers & Wire Housings
Factory Pack Quantity: 125
Subcategory: Headers & Wire Housings
Part # Aliases: 05113826873 7100248694
Unit Weight: 8.163 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
7326908688
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8538909999
MXHTS:
8536699999
BRHTS:
73269090
ECCN:
EAR99