3600B/36100SF

3M Electronic Solutions Division
517-3600B/36100SF
3600B/36100SF

Mfr.:

Description:
Multi-Conductor Cables RND DISCRT 36C SHLD 100 FT. SPLICE FREE

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$410.97 $410.97
$383.67 $767.34
$369.32 $1,846.60
$360.46 $3,604.60
$344.10 $8,602.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Multi-Conductor Cables
Shielded
36 Conductor
100 ft
28 AWG
Brown (Beige)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
Brand: 3M Electronic Solutions Division
Features: Suitable for higher current applications
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 3600X
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111161720 80400015915
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Twisted Pair Round Jacketed Cables

3M Twisted Pair Round Jacketed Cables are designed to deliver superior signal integrity and robust protection in demanding electronic applications. These cables combine the benefits of twisted pair technology with the durability of a round jacket, offering enhanced noise reduction, crosstalk prevention, and environmental resistance. These features make these 3M cables ideal for high-speed data transmission in challenging environments.

High Density I/O Connectors & Assemblies

3M High Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The 3M Mini Delta Ribbon (MDR) Connectors are a half pitch interconnect system designed to meet the needs of high speed/density I/O applications. The 3M MDR system is a well-proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The 3M Mini Delta Ribbon (MDR) Connectors and Assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Cable for MDR Plugs

3M offers a range of Round Shielded/Jacketed Discrete Wire Cables (e.g. 3600, 3647, UK-C Series) for MDR plugs. Available options accommodate 14 to 100 conductors, voltage ratings of 150V and 300V, and cable lengths from 100ft to 1000ft.