45106-000000

3M Electronic Solutions Division
517-45106-000000
45106-000000

Mfr.:

Description:
Headers & Wire Housings 6P, .050" Pitch Skt No Latch, Au flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.81 $4.81
$4.09 $40.90
$3.83 $95.75
$3.65 $182.50
$3.47 $347.00
$3.12 $780.00
$2.97 $1,389.96
$2.77 $2,592.72
$2.73 $7,665.84

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Ribbon Cable
6 Position
1.27 mm (0.05 in)
2 Row
1.27 mm (0.05 in)
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
451
- 65 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: Plug
Housing Material: Polybutylene Terephthalate (PBT)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 468
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 7100243396
Unit Weight: 674.458 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

451 Series 1.27mm Ribbon Cable Sockets

3M 451 Series 1.27mm (0.050") Pitch Ribbon Cable Sockets are made of beryllium copper and provide a combination of low stress relaxation, good overall reliability, and long service life for secure connections and signal integrity. These compact, robust connectors with a fine pitch enable high connection density in a small space. Available friction latch configurations enable increased protection against accidental disconnect when using a box header. IDC offers a quick and cost-effective way to terminate many wires by hand without requiring automatic or semi-automated equipment compared to crimping or soldering. The 3M 451 Ribbon Cable Sockets offer a 1A to 2.5A current range, 125VAC voltage rating, and -65°C to +125°C operating temperature range.