8225-6003

3M Electronic Solutions Division
517-8225-6003
8225-6003

Mfr.:

Description:
D-Sub Standard Connectors 25P OPEN COVER PLUG LOW PROFILE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.98 $8.98
$6.56 $65.60

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Standard Connectors
RoHS:  
REACH - SVHC:
25 Position
Pin (Male)
Through Hole
Threaded Insert
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
8200
Bulk
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Current Rating: 1 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Part # Aliases: 00189587055 DE610012325 7100088153 7100374263
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

88x Boardmount D-Sub Connectors

3M 88x Boardmount D-Subminiature (D-Sub) Connectors are versatile and widely used components that facilitate reliable electrical connections on printed circuit boards (PCBs). These connectors belong to the D-sub family and are available in both straight and right-angle configurations and in 9, 15, 25, 37, and 50 positions. 3M 88x Boardmount D-Sub Connectors offer 360° shielding for excellent EMI protection with 30µ” gold plating within the contact area for reliable connections. The metal housing also ensures a secure and stable connection, minimizing the risk of disconnection due to vibrations or physical stress.