929974-01-11-RK

3M Electronic Solutions Division
517-929974-01-11-RK
929974-01-11-RK

Mfr.:

Description:
Headers & Wire Housings 11/.100/STR/SKT/1R .125/BM/TIN/ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 192

Stock:
192 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.13 $2.13
$1.81 $18.10
$1.40 $140.00
$1.26 $544.32
$1.12 $967.68

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Headers
Socket
11 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Socket (Female)
Tin
929
- 40 C
+ 105 C
Each
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 432
Subcategory: Headers & Wire Housings
Part # Aliases: 05111194731 80001240953
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99