1218-1/2x36yrds

3M Electronic Specialty
517-1218-1/2X36
1218-1/2x36yrds

Mfr.:

Description:
Adhesive Tapes POLYIMIDE FILM AMBER 1/2" X 36 YDS

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.59 $58.59
$43.41 $434.10
$43.40 $781.20
$42.11 $2,273.94
$39.34 $4,248.72
$37.53 $9,457.56

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Films
High Temperature
Polyimide (PI)
Acrylic
0.5 in
12.7 mm
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 18
Subcategory: Supplies
Part # Aliases: 05112857052 80611436462 7010399894
Unit Weight: 59.130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.