923252-I

3M Electronic Specialty
517-923252-I
923252-I

Mfr.:

Description:
PCBs & Breadboards SUPER-STRIP 2 ALLOY

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.89 $80.89
$71.55 $357.75
$68.21 $682.10
$61.05 $1,221.00
$59.05 $2,952.50
$58.01 $5,801.00
$57.35 $11,470.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: PCBs & Breadboards
RoHS: N
Breadboards
Solderless
Circuit strip breadboard
165.1 mm
57.15 mm
Brand: 3M Electronic Specialty
Contact Material: Alloy
Height: 8.13 mm
Packaging: Each
Product Type: Breadboards, Protoboards and Accessories
Spacing: 7.62
Factory Pack Quantity: 10
Subcategory: Prototyping
Part # Aliases: 80610338099
Unit Weight: 2.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99