SJ3572

3M Electronic Specialty
517-SJ3572
SJ3572

Mfr.:

Description:
Cable Ties 1" Nylon Hook 50 Yard Roll

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.56 $226.56

Product Attribute Attribute Value Select Attribute
3M
Product Category: Cable Ties
RoHS:  
Cable Ties
Hook and Loop Ties
Black
Nylon
150 ft
1 in
Brand: 3M Electronic Specialty
Packaging: Roll
Series: Scotchmate
Factory Pack Quantity: 3
Subcategory: Wire & Cable Management
Part # Aliases: 02120086286 70070428423 7000001962
Unit Weight: 1.22 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
3919109900
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99