1CX12-22-0S-005.0 Cable Assy

3M
517-1CX12-22-0S-005
1CX12-22-0S-005.0 Cable Assy

Mfr.:

Description:
Specialised Cables 3M Coaxpress Industrial Camera Cable Assembly, BNC / BNC, 16.404ft (5m) Length, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.29 $65.29
$57.48 $574.80
$53.87 $1,077.40
$52.08 $2,604.00
$51.50 $5,150.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Specialised Cables
RoHS:  
Camera Cable Assembly
DIN
1 Position
DIN
1 Position
5 m
Black
1 A
1CX
Brand: 3M
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 7100313808
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544429090
BRHTS:
85442000
ECCN:
EAR99

1CXx-xx-0S CXP Industrial Camera Cable Assemblies

3M 1CXx-xx-0S CoaXPress® (CXP) Industrial Camera Cable Assemblies are CoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications. The 1CXx-xx-0S series is ideal for fixed or repetitive motion and system designs requiring an easy-to-handle cable solution with longer transmission distances. The 3M 1CXx-xx-0S CXP Industrial Camera Cable Assemblies deliver up to 8m (CXP12) and 11m (CXP6) functional cable length and repeated bending durability greater than 10 million cycles. The 1CXx-xx-0S assemblies are available with Micro-BNC and BNC connectors for 12.5Gbps and DIN1.0/2.3 connectors for versions delivering 6.25Gbps. Typical applications include industrial automation inspection.

CoaXPress Industrial Camera Cable Assemblies

3M CoaXPress Industrial Camera Cable Assemblies feature the CoaXPress (CXP) interface, which is expected to be the mainstream interface for high-speed and high-bandwidth camera systems. The CXP allows video, camera control, and real-time triggering over a single coaxial cable. The CXP assemblies accommodate a range of machine vision requirements, including long transmission distances, high resolution, and durability with repetitive motion applications. The CXP interface delivers transmission speed up to 12.5Gbps/channel.