1CX6-44-0S-001.0, Cable Assy

3M
517-1CX6-44-0S-001.0
1CX6-44-0S-001.0, Cable Assy

Mfr.:

Description:
Specialised Cables 3M Coaxpress Industrial Camera Cable Assembly, Standard Flex Durable Type, 1M (3.281ft) Black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.33 $35.33
$30.03 $300.30
$27.78 $555.60
$26.81 $1,340.50
$25.53 $2,553.00
$24.27 $4,854.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Specialised Cables
RoHS:  
Camera Cable Assemblie
DIN
1 Position
DIN
1 Position
1 m
300 V
Black
1 A
0S
Brand: 3M
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 7100388774
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090

CoaXPress Cable Assemblies

3M CoaXPress Cable Assemblies are verified to maintain a reliable signal when undergoing repeated flex motion for 10 million or more cycles. The OG and QG cable assemblies are highly durable cables that withstand challenging, repeated-motion applications. The OS and QS are flexible cables that are easy to handle and thread through tight spaces. Available connector types for these 3M CoaXPress 2.0-compliant cable assemblies include DIN or DIN Screw (CXP-6) or BNC, Micro-BNC, or Micro-BNC Right-Angle for CXP-12. The CoaXPress interface is designed for high-speed and high-bandwidth camera systems.