AB8010-WO

3M
517-AB8010-WO
AB8010-WO

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.74 $55.74
$47.56 $475.60
$46.61 $1,165.25
$45.71 $4,571.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
EMI Absorber
Adhesive
297 mm
210 mm
0.1 mm
AB8000
Brand: 3M
Factory Pack Quantity: 1
Subcategory: EMI/RFI
Part # Aliases: 7100340569
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7326908688
ECCN:
EAR99

AB8000 EMI Absorbers

3M AB8000 Electromagnetic Interference (EMI) Absorbers provide high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz. These composite absorbers consist of silicone carrier resin and magnetic fillers, which help suppress near-field EMI noise while interacting and/or influencing an electromagnetic (EM) field to help reduce EMI transmissions or reflections. The high-temperature magnetic EMI absorbers offer a long shelf life, multiple thicknesses, and removable liners for easy handling and die-cutting. 3M AB8000 EMI Absorbers are designed for traces and small enclosures, such as mobile phones, measurement and sensor devices, computers, tablets, and automotive applications.