SK-480RD-CLB

4D Systems
971-SK-480RD-CLB
SK-480RD-CLB

Mfr.:

Description:
Display Development Tools Starter Kit for uLCD-480RD-CLB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.03 $145.03
$131.98 $1,319.80

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
Starter Kits
uLCD-480RD-CLB
4 V to 6 V
GPIO, I2C
Bulk
Brand: 4D Systems
Dimensions: 80 mm x 80 mm x 8.5 mm
Display Type: 2.1 in
For Use With: Capacitive Touch LCD Intelligent Display Module
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 53.28 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

SK-480RD Starter Kits

4D Systems  SK-480RD Starter Kits include components required to integrate uLCD-480RD (-CTP-CLB or -CLB) LCD display modules. The uLCD-480RD display modules feature 6 banks of 32750 bytes of Flash memory for user application code and data and 32Kb of SRAM for the user. These display modules are RoHS compliant and come in 80mm x 80mm x 8.5mm dimensions. The SK-480RD starter kits consist of either a uLCD-480RD-CTP-CLB or a uLCD-480RD-CLB display module, a gen4 Interface Module (gen4-IB) and a 5-way cable. Other components include a Universal Programming Adaptor (4D-UPA), a 4GB industrial micro-SD card and a 150mm 30-way FFC cable.