SK-gen4-28PT-PI

4D Systems
971-SK-GEN4-28PT-PI
SK-gen4-28PT-PI

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-28PT-PI with 4D Serial Pi Adaptor, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$103.97 $103.97

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Product Type: Display Development Tools
Series: SK-gen4
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99