SK-gen4-43DCT-SB-PI

4D Systems
971-SK-GEN443DCTSBPI
SK-gen4-43DCT-SB-PI

Mfr.:

Description:
Display Development Tools Starter Kit for gen4-uLCD-43DCT-SB-PI with 4D Serial Pi Adaptor, 4D-UPA , 4GB Industrial microSD Card, 150 mm FFC Cable, 5-way female-to-female ribbon cable with male-to-male adaptor

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$179.99 $179.99
$149.38 $1,493.80

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Development Tools
RoHS:  
Starter Kits
gen4-43DCT-SB-PI
Bulk
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
For Use With: gen4-HMI Display Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Series: Gen4-HMI
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: GEN4-ULCD-43DCT-SB-PI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531209590
TARIC:
8531209590