gen4-uLCD-43DCT

4D Systems
971-GEN4-ULCD-43DCT
gen4-uLCD-43DCT

Mfr.:

Description:
Display Modules 4.3", 480x272 pixels, slim Intelligent Display Module with embedded DIABLO16 processor and Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.98 $129.98
$107.87 $1,078.70

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Display Modules
RoHS:  
Gen4-HMI
TFT-LCD Displays
Transmissive
4.3 in
480 x 272
GPIO, I2C, SPI
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Dimensions: 127.6 mm x 69.3 mm x 8.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 310 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8524919000
USHTS:
8537109170
TARIC:
8531209590
ECCN:
EAR99

gen4-uLCD-43DCT Intelligent Display Modules

4D Systems gen4-uLCD-43DCT Intelligent Display Modules are 4.3" slim display modules with an embedded DIABLO16 processor and a capacitive touch panel. These 4D Systems modules are designed for the fast and easy integration of a full-color Human Machine Interface (HMI) into any applications or products. The gen4-uLCD-43DCT display modules come with a 480 x 272 resolution. These modules feature a TFT LCD with touch detection, microSD memory storage, GPIO, communications, multiple millisecond resolution timers, and audio generation. The gen4 series is compatible with the Workshop4 IDE and the four different development environments, providing better options for programming and controlling the systems.

GEN4 Integrated Display Modules

4D Systems GEN4 Integrated Display Modules have been designed by 4D SYSTEMS to minimize the impact of display-related circuitry and provide a platform suitable for integration into a product that will substantially benefit from an embedded display solution. Designed specifically for ease of integration and use, with careful consideration for space requirements and functionality, the GEN4 Series is 100% compatible with the Workshop4 IDE and its four different development environments, providing product designers and engineers with a wealth of options for programming and controlling systems.