uLCD-43D-Pi

4D Systems
971-ULCD-43D-PI
uLCD-43D-Pi

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 4.3" Raspberry Pi Adaptor Shield+Cable

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.96 $114.96

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Non-Touch
4-Wire, I2C
Raspberry Pi
5 V
- 20 C
+ 70 C
119.5 mm x 67 mm x 14 mm
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Packaging: Bulk
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99