PJRAS3X2S01X

Switchcraft
502-PJRAS3X2S01X
PJRAS3X2S01X

Mfr.:

Description:
RCA Phono Connectors 6 POS RA SHLD JK WWW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1064   Multiples: 56
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3,702.72
$3.29 $8,290.80

Non-RoHS Version

Switchcraft PJRAS3X2S01
Switchcraft
RCA Phono Connectors 6 POS RA PHONO JACK
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: RCA Phono Connectors
RoHS:  
Female
Stacked
Silver
Right Angle
Solder Pin
Red, White
Copper Alloy
3 x 2
PJRA
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 2 A
Insulator Colour: Red, White
Jacket Material: Steel
Product Type: RCA Phono Connectors
Factory Pack Quantity: 56
Subcategory: Audio & Video Connectors
Voltage Rating: 34 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PJRA RCA Jacks

Switchcraft PJRA jacks are a line of RCA jacks with a variety of layouts and configurations ranging from 1x1 to 4x2. Configurations include gold plating, various mounting/justification options, and additional shielding. The Switchcraft PJRA line features multiple color inserts, making them ideal for use in any application utilizing RCA connections.