110-44-964-41-001000

Mill-Max
575-11044964
110-44-964-41-001000

Mfr.:

Description:
IC & Component Sockets 64P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.97 $8.97
$8.85 $106.20
$8.63 $258.90

Non-RoHS Version

Mill-Max 110-99-964-41-001000
Mill-Max
IC & Component Sockets 64P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
64 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
22.86 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 6
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99