HFBR-1415TZ

Broadcom / Avago
630-HFBR-1415TZ
HFBR-1415TZ

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Low Cost Hi Pwr STT FO Tx RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238
Can Dispatch Immediately
On Order:
240
Expected 2026/07/17
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.40 $28.40
$22.60 $226.00
$20.39 $2,446.80
$19.84 $10,713.60
1,020 Quote

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transmitters
820 nm
160 MBd
Multimode
6.5 ns
LED
5 V
- 40 C
+ 85 C
Ethernet
ST
2.7 km
HFBR
Tube
Brand: Broadcom / Avago
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 60
Subcategory: Fiber Optic
Unit Weight: 5.364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517622990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

HFBR-14xxZ & HFBR-24xxZ 820nm Mini Link Series

Broadcom HFBR-14xxZ and HFBR-24xxZ 820nm Miniature Link Series of components are created to furnish cost-effective, high-performance, fiber-optic communication links for information systems and industrial applications with link distances of several kilometers. The HFBR-24x6Z, combined with a 125MHz analog receiver, results in data rates of up to 160Mbaud.

FEATURED PRODUCTS
BROADCOM LIMITED