1202F-052

Spectrum Control
657-1202F-052
1202F-052

Mfr.:

Description:
EMI Feedthrough Filters 25A 3000pF 5/16-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.64 $4,410.00
$17.63 $8,815.00

Non-RoHS Version

Spectrum Control 1202-052
Spectrum Control
EMI Feedthrough Filters 25A 3000pF 5/16-24

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
Pi Filter
25 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 1
Subcategory: Filters
Test Frequency: 100 MHz
Thread Size: 5/16-24 UNF
Type: Resin Sealed Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL