AMB-O60F42-CW5

AATC
253-AMBO60F42CW5
AMB-O60F42-CW5

Mfr.:

Description:
Microphones Microphone -42dB Omnidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.31 $1.31
$1.17 $11.70
$1.12 $56.00
$0.914 $91.40
$0.854 $170.80
$0.755 $377.50
$0.597 $597.00
$0.543 $1,357.50
$0.525 $2,625.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 42 dB
Wire Lead
6 mm
2.7 mm
2 V
Brand: AATC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Microphones
Series: ECM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Tradename: AATC
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
TARIC:
85181000
ECCN:
EAR99

ECM Microphones

Advanced Acoustic Technology Corp. (AATC) ECM Microphones feature a -52dB to -25dB sensitivity range, 200µA to 500µA current range, and up to 4.5V voltage rating. These AATC ECM microphones offer noise-canceling, omnidirectional, and unidirectional options. Omnidirectional microphones can receive sound from all angles, while unidirectional microphones receive sound from the front.