TCF100-88SS6

ABB Installation Products
894-TCF100-88SS6
TCF100-88SS6

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips TRAY & CORD 1 INCH SS316 0.77-0.88

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$658.35 $658.35
$610.02 $6,100.20

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Glands, Strain Reliefs & Cord Grips
Cable Glands, Strain Reliefs & Cord Grips
Cord Grips
Silver Grip
Silver
Stainless Steel
1 NPT
0.88 in
Brand: ABB Installation Products
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: T&B Industrial Fittings
Unit Weight: 440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8547900010

T&B® Cord & Cable Fittings

ABB Installation Products T&B® Cord and Cable Fittings offer easier installation and high performance in a broad product range to fit any application. The cord connector design features a neoprene bushing that produces liquid-tight installations. The T&B lineup includes compact Ranger® cord connectors in steel, stainless, aluminum, and non-metallic styles. The Ranger products feature twice the cable range with improved strain relief and a gland that limits cable bending. Another selection is the non-metallic Black Beauty® cord connectors, with tool-free installation. The Black Beauty connectors include a segmented chuck for liquid-tight neoprene bushings and high mechanical pullout performance. Suitable applications for ABB T&B Cord and Cable Fittings include harsh environments, pharmaceutical processing, food and beverage, industrial, and commercial.