DS16FK

ABB
894-DS16FK
DS16FK

Mfr.:

Description:
Fuse Clips R FUSE CLIP 3PL 30A AND60A 250/600V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$85.70 $85.70
$72.97 $364.85
$67.47 $674.70
$59.06 $2,953.00
$56.32 $5,632.00
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Fuse Clips
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045
ECCN:
EAR99