ML1-100R

ABB
894-ML1-100R
ML1-100R

Mfr.:

Description:
Switch Bezels / Switch Caps P/L ACTUATOR W/RED LENS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$6.11 $61.10
$6.05 $151.25
$5.05 $5,050.00
$5.04 $12,600.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Bezels / Switch Caps
Lens
Actuators
Pilot Lights
Red
IP66
Brand: ABB
Country of Assembly: SE
Country of Diffusion: Not Available
Country of Origin: SE
Illumination Colour: Red
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: 1SFA611400R1001
Unit Weight: 13.608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99