PAM2010

ABB
894-PAM2010
PAM2010

Mfr.:

Description:
Panelboards & Load Centres LD CTR MCB 100A 20/40 AL N1 GR PON UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Circuit Breaker Load Centers
120 VAC/240 VAC
100 A
Brand: ABB
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Circuit Breaker
Part # Aliases: 1TQP520105A0000
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$236.54 $236.54
$196.05 $980.25
$180.72 $1,807.20
$149.31 $7,465.50