SU202ML-K25

ABB
894-SU202ML-K25
SU202ML-K25

Mfr.:

Description:
Circuit Breakers MCB SU200ML 2P K 25A UL 489

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.13 $144.13
$119.51 $597.55
$111.36 $1,113.60
$91.71 $4,585.50
$85.17 $8,517.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
SU200ML
Circuit Breaker
25 A
2 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS272339R0517
Unit Weight: 235.868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99