U065P

ABB
894-U065P
U065P

Mfr.:

Description:
ABB MW 60A GD ACD NF 10HP STEEL N3R

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$354.60 $2,127.60
$326.80 $3,268.00

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0