S-1011E50-M6T1U4

ABLIC
628-S-1011E50-M6T1U4
S-1011E50-M6T1U4

Mfr.:

Description:
Supervisory Circuits VOLTAGE DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,283

Stock:
2,283 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.911 $0.91
$0.744 $7.44
$0.704 $17.60
$0.576 $57.60
Full Reel (Order in multiples of 3000)
$0.576 $1,728.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
5 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
10 ms
36 V
- 40 C
+ 85 C
1.5 %
S-1011
Reel
Cut Tape
MouseReel
Brand: ABLIC
Chip Enable Signals: No Chip Enable
Operating Supply Current: 550 nA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 408.714 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99