S-812C36AY-B2-U

ABLIC
628-812C36AY-G
S-812C36AY-B2-U

Mfr.:

Description:
LDO Voltage Regulators 3.6V 1.0uA 2.0%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-92-3
3.6 V
50 mA
1 Output
Positive
Fixed
- 40 C
+ 85 C
190 mV
S-812C
Bulk
Brand: ABLIC
Dropout Voltage - Max: 350 mV
Line Regulation: 20 mV
Load Regulation: 45 mV
Pd - Power Dissipation: 800 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.15 $2.15
$1.59 $15.90
$1.45 $36.25
$1.29 $129.00
$1.22 $305.00
$1.14 $570.00
$1.11 $1,110.00
$1.09 $2,725.00
$1.05 $5,250.00