ABLS-11.0592MHZ-B2-T

ABRACON
815-ABLS-11.0592-B2
ABLS-11.0592MHZ-B2-T

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 11.0592MHz Tol 20ppm Stab 50ppm -20 C 70 C 18pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,782

Stock:
10,782 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.24 $0.24
$0.201 $2.01
$0.191 $4.78
$0.173 $17.30
$0.164 $41.00
$0.156 $78.00
Full Reel (Order in multiples of 1000)
$0.144 $144.00
$0.126 $252.00
$0.119 $595.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
11.0592 MHz
18 pF
20 PPM
50 PPM
11.4 mm x 4.7 mm
- 20 C
+ 70 C
SMD/SMT
50 Ohms
100 uW
11.4 mm
4.7 mm
4.2 mm
ABLS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Low Profile Crystal
Unit Weight: 1.161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLS Series SMD Low Profile Crystals

ABRACON ABLS Series SMD Low Profile Crystals are low in height and suitable for thin equipment. With tight stability, extended temperatures, and a frequency range of 3.579545MHz to 75MHz, the ABRACON ABLS Series Low Profile Crystals are ideal for computers, modems, MCUs, automotive, industrial, and wireless applications.