ABM10-26.000MHZ-20-R30-D50-T

ABRACON
815-1026MHZ20R30D50T
ABM10-26.000MHZ-20-R30-D50-T

Mfr.:

Description:
Crystals Xtal 2520 4-SMD 26MHz Tol 20ppm Stab 50ppm -40 C 85 C 20pF 30 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.337 $3.37
$0.323 $8.08
$0.298 $29.80
$0.285 $71.25
$0.273 $136.50
Full Reel (Order in multiples of 1000)
$0.222 $222.00
$0.219 $438.00
$0.204 $1,020.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
26 MHz
20 pF
50 PPM
2.5 mm x 2 mm
- 40 C
+ 85 C
SMD/SMT
100 Ohms
100 uW
2.5 mm
2 mm
0.5 mm
ABM10
Reel
Cut Tape
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).