ABM14-59.9700MHz-8-N1U-T5

ABRACON
815-ABM14599708N1UT5
ABM14-59.9700MHz-8-N1U-T5

Mfr.:

Description:
Crystals Xtal 1008 4-SMD 59.9700MHz Tol +/-10ppm Stab +/-10ppm -30C - 85C 8pF 60 Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,500

Stock:
3,500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.54 $1.54
$1.34 $13.40
$1.22 $30.50
$1.17 $117.00
$1.11 $277.50
$1.06 $530.00
$1.02 $1,020.00
$0.98 $2,450.00
Full Reel (Order in multiples of 5000)
$0.918 $4,590.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
59.97 MHz
8 pF
10 PPM
12 PPM
0403 (1008 metric)
- 30 C
+ 85 C
SMD/SMT
60 Ohms
100 uW
1 mm
0.8 mm
0.33 mm
ABM14
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 5000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99

ABM14 Ultra-Miniature SMD Crystals

Abracon ABM14 Ultra-Miniature SMD Crystals are available in a four-pad SMD package with compact dimensions of 1.0mm x 0.8mm x 0.33mm. These crystals are simultaneously optimized for low plating load values and ESR over an extended temperature range of -30°C to +85°C. Specifications include a tight frequency accuracy of ±10ppm, a CL value of 8pF, and standard available frequencies of 40MHz, 59.97MHz, and 76.8MHz. The low-profile design of the ABM14 crystals from Abracon makes them ideal for high-constrained designs found in wearables, IoT, BLUETOOTH® Low Energy (LE), and ultra-low power MCUs.