ABM8-16.000MHZ-10-1-U-T

ABRACON
815-ABM8-16.0-10-1UT
ABM8-16.000MHZ-10-1-U-T

Mfr.:

Description:
Crystals 16.0 MHZ 10PF SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,674

Stock:
10,674
Can Dispatch Immediately
On Order:
980
Expected 2026/03/17
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.761 $0.76
$0.643 $6.43
$0.592 $14.80
$0.554 $55.40
$0.526 $131.50
$0.499 $249.50
Full Reel (Order in multiples of 1000)
$0.477 $477.00
$0.47 $940.00
$0.426 $2,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
10 pF
50 PPM
10 PPM
3.2 mm x 2.5 mm
- 10 C
+ 60 C
SMD/SMT
70 Ohms
10 uW
3.2 mm
2.5 mm
0.8 mm
ABM8
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Ceramic Crystal
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).

ABM8 Ceramic SMD Crystals

Abracon ABM8 Ceramic SMD Crystals feature highly reliable, seam-sealed crystals with a tight -50ppm to +50ppm frequency tolerance and stability. The ABM8 series features two operation modes: fundamental and 3rd overtone for design flexibility. The crystals operate within an 8MHz to 125MHz frequency range and a -10°C to +60°C temperature range. The Abracon ABM8 Ceramic SMD Crystals are lead-free and RoHS compliant, which is ideal for high-density applications, including modems, communication/test equipment, and PMICA/wireless uses.