AFII-DF-0032

ABRACON
815-AFII-DF-0032
AFII-DF-0032

Mfr.:

Description:
Signal Conditioning 5235 MHz WiFi 6E/7 Ceramic Resonant Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
5.235 GHz
180 MHz
50 Ohms
SMD/SMT
8.7 mm x 4.2 mm
- 40 C
+ 85 C
Reel
Brand: ABRACON
Insertion Loss: 1.25 dB
Mounting Style: Board Mount
Factory Pack Quantity: 2000
Subcategory: Filters
Type: Dielectric Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.779 $1,558.00
$0.651 $2,604.00
$0.607 $6,070.00