AFII-DF-0038

ABRACON
815-AFII-DF-0038
AFII-DF-0038

Mfr.:

Description:
Signal Conditioning 6450 MHz WiFi 6E/7 Ceramic Resonant Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$1.01 $1,515.00
$0.825 $3,712.50
$0.785 $7,065.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Filters
6.45 GHz
1.05 GHz
50 Ohms
SMD/SMT
9.6 mm x 4.1 mm
- 40 C
+ 85 C
Reel
Brand: ABRACON
Insertion Loss: 1.27 dB
Mounting: Board Mount
Factory Pack Quantity: 1500
Subcategory: Filters
Type: Dielectric Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99