AFII-LC-0083-T

ABRACON
815-AFII-LC-0083-T
AFII-LC-0083-T

Mfr.:

Description:
Signal Conditioning SMD 2450MHz Low Pass Ceramic Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10,000
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.37 $0.37
$0.243 $2.43
$0.209 $5.23
$0.176 $17.60
$0.152 $38.00
$0.14 $70.00
$0.131 $131.00
$0.112 $560.00
Full Reel (Order in multiples of 10000)
$0.101 $1,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Ceramic Filter
2.45 GHz
2.4 GHz to 2.5 GHz
50 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 0.38 dB
Mounting: PCB Mount
Factory Pack Quantity: 10000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548900001
ECCN:
EAR99