AFS869.0W01-TS4

ABRACON
815-AFS869.W1-TS4
AFS869.0W01-TS4

Mfr.:

Description:
Signal Conditioning Saw Filter 3000Pcs/ tape and Reel 869MHz 8MHz 4.5dB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.70 $5,100.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
869 MHz
10 V
8 MHz
50 Ohms
SMD/SMT
- 30 C
+ 80 C
AFS
Reel
Brand: ABRACON
Insertion Loss: 4.5 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: SMD SAW Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99